MXPLAD6.5KP18A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,78685 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,52765 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,10260 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,84347 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,08690 €
Datasheet
PLAD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXPLAD6.5KP18A

DigiKey Part Number
1086-13587-ND
Manufacturer
Manufacturer Product Number
MXPLAD6.5KP18A
Description
TVS DIODE 18VWM 29.2VC PLAD
Customer Reference
Detailed Description
29.2V Clamp 223A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MXPLAD6.5KP18A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
223A
Power - Peak Pulse
6500W (6.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.