
MXPLAD6.5KP17AE3 | |
|---|---|
DigiKey Part Number | 1086-13584-ND |
Manufacturer | |
Manufacturer Product Number | MXPLAD6.5KP17AE3 |
Description | TVS DIODE 17VWM 27.6VC PLAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 236A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MXPLAD6.5KP17AE3 Models |
Category | Power - Peak Pulse 6500W (6.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 17V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.9V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 27.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 236A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,41290 € | 1.641,29 € |
| Unit Price without VAT: | 16,41290 € |
|---|---|
| Unit Price with VAT: | 19,53135 € |

