
MXPLAD6.5KP130CA | |
|---|---|
DigiKey Part Number | 150-MXPLAD6.5KP130CA-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MXPLAD6.5KP130CA |
Description | TVS DIODE 130VWM 209VC PLAD |
Customer Reference | |
Detailed Description | 209V Clamp 31.1A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MXPLAD6.5KP130CA Models |
Category | Power - Peak Pulse 6500W (6.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 130V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 144V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 209V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 31.1A |

