
MXPLAD6.5KP110CAE3 | |
|---|---|
DigiKey Part Number | 150-MXPLAD6.5KP110CAE3-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MXPLAD6.5KP110CAE3 |
Description | TVS DIODE 110VWM 177VC PLAD |
Customer Reference | |
Detailed Description | 177V Clamp 36.7A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MXPLAD6.5KP110CAE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 36.7A | |
Power - Peak Pulse | 6500W (6.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |

