
MXPLAD6.5KP10CAE3 | |
|---|---|
DigiKey Part Number | 1086-13534-ND |
Manufacturer | |
Manufacturer Product Number | MXPLAD6.5KP10CAE3 |
Description | TVS DIODE 10VWM 17VC PLAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 383A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MXPLAD6.5KP10CAE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 383A | |
Power - Peak Pulse | 6500W (6.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,57860 € | 1.457,86 € |
| Unit Price without VAT: | 14,57860 € |
|---|---|
| Unit Price with VAT: | 17,34853 € |

