137V Clamp 216A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXPLAD30KP85CAE3/TR

DigiKey Part Number
150-MXPLAD30KP85CAE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXPLAD30KP85CAE3/TR
Description
TVS DIODE 85VWM 137VC PLAD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
137V Clamp 216A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30000W (30kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
85V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
94.4V
Package / Case
Nonstandard SMD
Voltage - Clamping (Max) @ Ipp
137V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
216A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10098,47760 €9.847,76 €
Manufacturers Standard Package
Unit Price without VAT:98,47760 €
Unit Price with VAT:117,18834 €