53.3V Clamp 564A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXPLAD30KP33A/TR

DigiKey Part Number
150-MXPLAD30KP33A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXPLAD30KP33A/TR
Description
TVS DIODE 33VWM 53.3VC PLAD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
53.3V Clamp 564A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
564A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10069,98440 €6.998,44 €
Manufacturers Standard Package
Unit Price without VAT:69,98440 €
Unit Price with VAT:83,28144 €