
MXPLAD30KP260CA/TR | |
|---|---|
DigiKey Part Number | 150-MXPLAD30KP260CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXPLAD30KP260CA/TR |
Description | TVS DIODE 260VWM 419VC PLAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 419V Clamp 71A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 260V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 289V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 419V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 71A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,47760 € | 9.847,76 € |
| Unit Price without VAT: | 98,47760 € |
|---|---|
| Unit Price with VAT: | 117,18834 € |

