
MXPLAD15KP200CA/TR | |
|---|---|
DigiKey Part Number | 150-MXPLAD15KP200CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXPLAD15KP200CA/TR |
Description | TVS DIODE 200VWM 322VC PLAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 322V Clamp 47A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 200V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 222V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 322V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 47A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,15130 € | 8.115,13 € |
| Unit Price without VAT: | 81,15130 € |
|---|---|
| Unit Price with VAT: | 96,57005 € |

