121V Clamp 4.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXP5KE75CAE3

DigiKey Part Number
150-MXP5KE75CAE3-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MXP5KE75CAE3
Description
TVS DIODE 75VWM 121VC DO204AL
Customer Reference
Detailed Description
121V Clamp 4.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
EDA/CAD Models
MXP5KE75CAE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
75V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
83.3V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Clamping (Max) @ Ipp
121V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.