MXP4KE75AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,93360 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,93360 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,74468 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,74468 €

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05983 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14216 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05983 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06083 €
Datasheet
103V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXP4KE75AE3

DigiKey Part Number
1086-12828-ND
Manufacturer
Manufacturer Product Number
MXP4KE75AE3
Description
TVS DIODE 64.1VWM 103V DO204AL
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
EDA/CAD Models
MXP4KE75AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.