MXLSMLG33A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,96820 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,96820 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,75520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,94333 €
Datasheet
53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLSMLG33A

DigiKey Part Number
1086-12399-ND
Manufacturer
Manufacturer Product Number
MXLSMLG33A
Description
TVS DIODE 33VWM 53.3VC DO215AB
Customer Reference
Detailed Description
53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Datasheet
 Datasheet
EDA/CAD Models
MXLSMLG33A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.