
MXLSMBJSAC7.0E3 | |
|---|---|
DigiKey Part Number | 1086-11764-ND |
Manufacturer | |
Manufacturer Product Number | MXLSMBJSAC7.0E3 |
Description | TVS DIODE 7VWM 12.6VC DO214AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 12.6V Clamp 38A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | MXLSMBJSAC7.0E3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 7V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.33V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 12.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 38A | Base Product Number |
Power - Peak Pulse 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,44460 € | 1.044,46 € |
| Unit Price without VAT: | 10,44460 € |
|---|---|
| Unit Price with VAT: | 12,42907 € |

