
MXLSMBG2K3.3 | |
|---|---|
DigiKey Part Number | 150-MXLSMBG2K3.3-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MXLSMBG2K3.3 |
Description | TVS DIODE 3.3VWM 5.8VC DO214AA |
Customer Reference | |
Detailed Description | 5.8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
EDA/CAD Models | MXLSMBG2K3.3 Models |
Category | Power - Peak Pulse 2000W (2kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 3.3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4.6V | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Clamping (Max) @ Ipp 5.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |

