
MXLSMBG2K3.0 | |
|---|---|
DigiKey Part Number | 150-MXLSMBG2K3.0-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MXLSMBG2K3.0 |
Description | TVS DIODE 3VWM 5.4VC DO214AA |
Customer Reference | |
Detailed Description | 5.4V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
EDA/CAD Models | MXLSMBG2K3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 4.3V | |
Voltage - Clamping (Max) @ Ipp | 5.4V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package |

