


MXLPLAD7.5KP33CAE3 | |
|---|---|
DigiKey Part Number | MXLPLAD7.5KP33CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MXLPLAD7.5KP33CAE3 |
Description | TVS DIODE 33VWM 53.3VC MINIPLAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 141A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 7500W (7.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 141A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,33460 € | 1.133,46 € |
| Unit Price without VAT: | 11,33460 € |
|---|---|
| Unit Price with VAT: | 13,48817 € |

