42.1V Clamp 178A Ipp Tvs Diode Surface Mount Mini-PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 178A Ipp Tvs Diode Surface Mount Mini-PLAD
Mini-Pad

MXLPLAD7.5KP26AE3

DigiKey Part Number
MXLPLAD7.5KP26AE3-ND
Manufacturer
Manufacturer Product Number
MXLPLAD7.5KP26AE3
Description
TVS DIODE 26VWM 42.1VC MINIPLAD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
42.1V Clamp 178A Ipp Tvs Diode Surface Mount Mini-PLAD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
178A
Power - Peak Pulse
7500W (7.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,21700 €921,70 €
Unit Price without VAT:9,21700 €
Unit Price with VAT:10,96823 €