
MXLPLAD7.5KP15CA/TR | |
|---|---|
DigiKey Part Number | 150-MXLPLAD7.5KP15CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXLPLAD7.5KP15CA/TR |
Description | TVS DIODE 15VWM 24.4VC MINI-PLAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 307A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 307A |
Mfr | Power - Peak Pulse 7500W (7.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,79270 € | 1.179,27 € |
| Unit Price without VAT: | 11,79270 € |
|---|---|
| Unit Price with VAT: | 14,03331 € |

