
MXLPLAD36KP30CAE3/TR | |
|---|---|
DigiKey Part Number | 150-MXLPLAD36KP30CAE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXLPLAD36KP30CAE3/TR |
Description | TVS DIODE 30VWM 48.8VC PLAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 48.8V Clamp 738A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 738A |
Mfr | Power - Peak Pulse 36000W (36kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 48.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,90270 € | 7.290,27 € |
| Unit Price without VAT: | 72,90270 € |
|---|---|
| Unit Price with VAT: | 86,75421 € |

