
MXLP5KE90CAE3 | |
|---|---|
DigiKey Part Number | 150-MXLP5KE90CAE3-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MXLP5KE90CAE3 |
Description | TVS DIODE 90VWM 146VC DO204AL |
Customer Reference | |
Detailed Description | 146V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MXLP5KE90CAE3 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 90V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 100V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Clamping (Max) @ Ipp 146V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.4A | Base Product Number |

