
MXLP5KE6.5AE3 | |
|---|---|
DigiKey Part Number | 150-MXLP5KE6.5AE3-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MXLP5KE6.5AE3 |
Description | TVS DIODE 6.5VWM 11.2V DO204AL |
Customer Reference | |
Detailed Description | 11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MXLP5KE6.5AE3 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 6.5V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 7.22V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Clamping (Max) @ Ipp 11.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 44.7A | Base Product Number |

