
MXLCE24A/TR | |
|---|---|
DigiKey Part Number | 150-MXLCE24A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXLCE24A/TR |
Description | TVS DIODE 24VWM 38.9VC CASE-1 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 39A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Grade Military |
Voltage - Reverse Standoff (Typ) 24V | Qualification MIL-PRF-19500 |
Voltage - Breakdown (Min) 26.7V | Mounting Type Through Hole |
Voltage - Clamping (Max) @ Ipp 38.9V | Package / Case DO-201AA, DO-27, Axial |
Current - Peak Pulse (10/1000µs) 39A | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,97220 € | 2.897,22 € |
| Unit Price without VAT: | 28,97220 € |
|---|---|
| Unit Price with VAT: | 34,47692 € |

