
MXL5KP43CA/TR | |
|---|---|
DigiKey Part Number | 150-MXL5KP43CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXL5KP43CA/TR |
Description | TVS DIODE 43VWM 69.4VC P600 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,56180 € | 1.956,18 € |
| Unit Price without VAT: | 19,56180 € |
|---|---|
| Unit Price with VAT: | 23,27854 € |

