
MXDA3KP7.0CA | |
|---|---|
DigiKey Part Number | 150-MXDA3KP7.0CA-ND |
Manufacturer | |
Manufacturer Product Number | MXDA3KP7.0CA |
Description | BI-DIRECTIONAL TVS _ 16L DIP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 250A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,24440 € | 8.924,44 € |
| Unit Price without VAT: | 89,24440 € |
|---|---|
| Unit Price with VAT: | 106,20084 € |

