
MXDA3KP6.0CA | |
|---|---|
DigiKey Part Number | 150-MXDA3KP6.0CA-ND |
Manufacturer | |
Manufacturer Product Number | MXDA3KP6.0CA |
Description | TVS DIODE 6VWM 10.3VC |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 291.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tube | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case 16-SMD, Gull Wing |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,00132 € | 47.000,66 € |
| Unit Price without VAT: | 94,00132 € |
|---|---|
| Unit Price with VAT: | 111,86157 € |

