
MXDA3KP24CAE3 | |
|---|---|
DigiKey Part Number | 150-MXDA3KP24CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MXDA3KP24CAE3 |
Description | TVS DIODE 24VWM 38.9VC |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 77.2A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tube | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 16-SMD, Gull Wing |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,75342 € | 47.376,71 € |
| Unit Price without VAT: | 94,75342 € |
|---|---|
| Unit Price with VAT: | 112,75657 € |

