Image for MXDA3KP20CAE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXDA3KP20CAE3

DigiKey Part Number
150-MXDA3KP20CAE3-ND
Manufacturer
Manufacturer Product Number
MXDA3KP20CAE3
Description
TVS DIODE 20VWM 32.4VC
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
32.4V
Mfr
Current - Peak Pulse (10/1000µs)
92.6A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tube
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
8
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
16-SMD, Gull Wing
Voltage - Breakdown (Min)
22.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
50094,00132 €47.000,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,00132 €
Unit Price with VAT:111,86157 €