MQ2N4857UB/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 67,96170 €
Datasheet
JFET N-Channel 40 V 360 mW Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ2N4857UB/TR

DigiKey Part Number
150-MQ2N4857UB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MQ2N4857UB/TR
Description
JFET N-CH 40V TO18
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 360 mW Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 500 pA
Input Capacitance (Ciss) (Max) @ Vds
18pF @ 10V
Resistance - RDS(On)
40 Ohms
Power - Max
360 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18 (TO-206AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,07358 €34.036,79 €
Manufacturers Standard Package
Unit Price without VAT:68,07358 €
Unit Price with VAT:81,00756 €