
MX5KP51A/TR | |
|---|---|
DigiKey Part Number | 150-MX5KP51A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX5KP51A/TR |
Description | TVS DIODE 51VWM 82.4VC CASE 5A |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 61A Ipp Tvs Diode Through Hole Case 5A (DO-204AR) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 51V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 56.7V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 82.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 61A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,74550 € | 3.274,55 € |
| Unit Price without VAT: | 32,74550 € |
|---|---|
| Unit Price with VAT: | 38,96715 € |

