Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX2N4861UB/TR | |
|---|---|
DigiKey Part Number | 150-MX2N4861UB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX2N4861UB/TR |
Description | JFET N-CH 30V UB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 360 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 18pF @ 10V |
Manufacturer Microchip Technology | Resistance - RDS(On) 60 Ohms |
Packaging Tape & Reel (TR) | Power - Max 360 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
FET Type N-Channel | Grade Military |
Voltage - Breakdown (V(BR)GSS) 30 V | Qualification MIL-PRF-19500/385 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Drain (Idss) @ Vds (Vgs=0) 8 mA @ 15 V | Package / Case 3-SMD, No Lead |
Voltage - Cutoff (VGS off) @ Id 800 mV @ 500 pA | Supplier Device Package UB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4861 | Microchip Technology | 0 | 150-2N4861-ND | 57,44310 € | Parametric Equivalent |
| 2N4861UB | Microchip Technology | 0 | 150-2N4861UB-ND | 86,08550 € | Parametric Equivalent |
| 2N4861UB/TR | Microchip Technology | 0 | 150-2N4861UB/TR-ND | 86,08550 € | Parametric Equivalent |
| MQ2N4861UB | Microchip Technology | 0 | 150-MQ2N4861UB-ND | 80,14860 € | Parametric Equivalent |
| MQ2N4861UB/TR | Microchip Technology | 0 | 150-MQ2N4861UB/TR-ND | 80,29370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,36710 € | 6.836,71 € |
| Unit Price without VAT: | 68,36710 € |
|---|---|
| Unit Price with VAT: | 81,35685 € |


