
MX2N4092 | |
|---|---|
DigiKey Part Number | MX2N4092-ND |
Manufacturer | |
Manufacturer Product Number | MX2N4092 |
Description | JFET N-CH 40V TO18 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | Resistance - RDS(On) 50 Ohms |
Manufacturer Microchip Technology | Power - Max 360 mW |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
FET Type N-Channel | Qualification MIL-PRF-19500/431 |
Voltage - Breakdown (V(BR)GSS) 40 V | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Drain (Idss) @ Vds (Vgs=0) 15 mA @ 20 V | Supplier Device Package TO-18 (TO-206AA) |
Input Capacitance (Ciss) (Max) @ Vds 16pF @ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,69690 € | 6.869,69 € |
| Unit Price without VAT: | 68,69690 € |
|---|---|
| Unit Price with VAT: | 81,74931 € |

