
MX1N8178US | |
|---|---|
DigiKey Part Number | MX1N8178US-ND |
Manufacturer | |
Manufacturer Product Number | MX1N8178US |
Description | TVS DIODE 110VWM 183VC D5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 183V Clamp 820mA Ipp Tvs Diode Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 820mA |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 183V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,38360 € | 2.938,36 € |
| Unit Price without VAT: | 29,38360 € |
|---|---|
| Unit Price with VAT: | 34,96648 € |

