125V Clamp 1.2A Ipp Tvs Diode Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX1N8174US/TR

DigiKey Part Number
150-MX1N8174US/TR-ND - Tape & Reel (TR)
150-MX1N8174US/TRCT-ND - Cut Tape (CT)
150-MX1N8174US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX1N8174US/TR
Description
TVS DIODE 75VWM 125VC A SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
125V Clamp 1.2A Ipp Tvs Diode Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
150W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
SQ-MELF, A
Voltage - Breakdown (Min)
86.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
125V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,05000 €27,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10029,75060 €2.975,06 €
Manufacturers Standard Package
Unit Price without VAT:27,05000 €
Unit Price with VAT:32,18950 €