
MX1N8172 | |
|---|---|
DigiKey Part Number | MX1N8172-ND |
Manufacturer | |
Manufacturer Product Number | MX1N8172 |
Description | TVS DIODE 64VWM 103V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 1.45A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.45A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64V | Package / Case A, Axial |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,18730 € | 2.918,73 € |
| Unit Price without VAT: | 29,18730 € |
|---|---|
| Unit Price with VAT: | 34,73289 € |

