15.6V Clamp 9.62A Ipp Tvs Diode Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX1N8152

DigiKey Part Number
MX1N8152-ND
Manufacturer
Manufacturer Product Number
MX1N8152
Description
TVS DIODE 9VWM 15.6V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
15.6V Clamp 9.62A Ipp Tvs Diode Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.62A
Mfr
Power - Peak Pulse
150W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
9V
Package / Case
A, Axial
Voltage - Breakdown (Min)
10.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10029,18730 €2.918,73 €
Unit Price without VAT:29,18730 €
Unit Price with VAT:34,73289 €