
MX1N8149 | |
|---|---|
DigiKey Part Number | MX1N8149-ND |
Manufacturer | |
Manufacturer Product Number | MX1N8149 |
Description | TVS DIODE 6.8VWM 12.8V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12.8V Clamp 11.7A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | MX1N8149 Models |
Category | Current - Peak Pulse (10/1000µs) 11.7A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.8V | Package / Case A, Axial |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,42080 € | 2.942,08 € |
| Unit Price without VAT: | 29,42080 € |
|---|---|
| Unit Price with VAT: | 35,01075 € |

