
MX1N8148US/TR | |
|---|---|
DigiKey Part Number | 150-MX1N8148US/TR-ND - Tape & Reel (TR) 150-MX1N8148US/TRCT-ND - Cut Tape (CT) 150-MX1N8148US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX1N8148US/TR |
Description | LOW CAPACITANCE TVS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount A, SQ-MELF |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SQ-MELF, A |
Unidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,05000 € | 27,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,75060 € | 2.975,06 € |
| Unit Price without VAT: | 27,05000 € |
|---|---|
| Unit Price with VAT: | 32,18950 € |

