
MX1N3332D | |
|---|---|
DigiKey Part Number | 150-MX1N3332D-ND |
Manufacturer | |
Manufacturer Product Number | MX1N3332D |
Description | DIODE ZENER 51V 50W DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 50 W ±20% Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±20% | |
Power - Max | 50 W | |
Impedance (Max) (Zzt) | 5.2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/358 | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-5 (DO-203AB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3.031,72690 € | 303.172,69 € |
| Unit Price without VAT: | 3.031,72690 € |
|---|---|
| Unit Price with VAT: | 3.607,75501 € |

