
MX1N3312D | |
|---|---|
DigiKey Part Number | 150-MX1N3312D-ND |
Manufacturer | |
Manufacturer Product Number | MX1N3312D |
Description | DIODE ZENER 13V 50W DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 50 W ±20% Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/358 |
Tolerance ±20% | Mounting Type Stud Mount |
Power - Max 50 W | Package / Case |
Impedance (Max) (Zzt) 1.1 Ohms | Supplier Device Package DO-5 (DO-203AB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3.575,12750 € | 357.512,75 € |
| Unit Price without VAT: | 3.575,12750 € |
|---|---|
| Unit Price with VAT: | 4.254,40173 € |

