
MX1DS10P/TR | |
|---|---|
DigiKey Part Number | 150-MX1DS10P/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX1DS10P/TR |
Description | 15GHZ PROGRAMMABLE PRESCALER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 50MHz ~ 15GHz 40-QFN (6x6) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-QFN (6x6) |
Function Prescaler | Base Product Number |
Frequency 50MHz ~ 15GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 160,45544 € | 40.113,86 € |
| Unit Price without VAT: | 160,45544 € |
|---|---|
| Unit Price with VAT: | 190,94197 € |

