
MX15KP58CA/TR | |
|---|---|
DigiKey Part Number | 150-MX15KP58CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX15KP58CA/TR |
Description | TVS DIODE 58VWM 94VC CASE 5A |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 94V Clamp 160A Ipp Tvs Diode Through Hole Case 5A (DO-204AR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 94V | |
Current - Peak Pulse (10/1000µs) | 160A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,44510 € | 5.244,51 € |
| Unit Price without VAT: | 52,44510 € |
|---|---|
| Unit Price with VAT: | 62,40967 € |

