92V Clamp 16.3A Ipp Tvs Diode Through Hole CASE-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX1.5KE68A/TR

DigiKey Part Number
150-MX1.5KE68A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX1.5KE68A/TR
Description
TVS DIODE 58.1VWM 92VC CASE-1
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Through Hole CASE-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10023,78960 €2.378,96 €
Manufacturers Standard Package
Unit Price without VAT:23,78960 €
Unit Price with VAT:28,30962 €