
MV2N4858 | |
|---|---|
DigiKey Part Number | MV2N4858-ND |
Manufacturer | |
Manufacturer Product Number | MV2N4858 |
Description | JFET N-CH 40V TO18 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | Resistance - RDS(On) 60 Ohms |
Manufacturer Microchip Technology | Power - Max 360 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
FET Type N-Channel | Qualification MIL-PRF-19500/385 |
Voltage - Breakdown (V(BR)GSS) 40 V | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Drain (Idss) @ Vds (Vgs=0) 80 mA @ 15 V | Supplier Device Package TO-18 (TO-206AA) |
Voltage - Cutoff (VGS off) @ Id 4 V @ 0.5 nA | Base Product Number |
Input Capacitance (Ciss) (Max) @ Vds 18pF @ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX2N4858 | Microchip Technology | 0 | MX2N4858-ND | 74,15890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,83620 € | 5.683,62 € |
| Unit Price without VAT: | 56,83620 € |
|---|---|
| Unit Price with VAT: | 67,63508 € |


