
MV21010-190 | |
|---|---|
DigiKey Part Number | 150-MV21010-190-ND |
Manufacturer | |
Manufacturer Product Number | MV21010-190 |
Description | DIODE VARACTOR 30V SINGLE CHIP |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount Chip |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer Microchip Technology | Diode Type Single |
Packaging Bulk | Q @ Vr, F 4000 @ 4V, 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C |
Capacitance @ Vr, F 2.2pF @ 4V, 1MHz | Mounting Type Surface Mount |
Capacitance Ratio 4.6 | Package / Case Die |
Capacitance Ratio Condition C0/C30 | Supplier Device Package Chip |

