
MV21001-P00 | |
|---|---|
DigiKey Part Number | 150-MV21001-P00-ND |
Manufacturer | |
Manufacturer Product Number | MV21001-P00 |
Description | DIODE VARACTOR 30V SINGLE CHIP |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount Chip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 0.3pF @ 4V, 1MHz | |
Capacitance Ratio | 2.8 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 8000 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |

