
MV2003-30 | |
|---|---|
DigiKey Part Number | 150-MV2003-30-ND |
Manufacturer | |
Manufacturer Product Number | MV2003-30 |
Description | GAAS TVAR HERMETIC PILL |
Customer Reference | |
Detailed Description | Varactors Surface Mount Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance @ Vr, F | - | |
Capacitance Ratio Condition | - | |
Diode Type | - | |
Q @ Vr, F | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |

