294V Clamp 510mA Ipp Tvs Diode Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV1N8182/TR

DigiKey Part Number
150-MV1N8182/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MV1N8182/TR
Description
TVS DIODE 170VWM 294VC A AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
294V Clamp 510mA Ipp Tvs Diode Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
294V
Current - Peak Pulse (10/1000µs)
510mA
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
A, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10026,94540 €2.694,54 €
Manufacturers Standard Package
Unit Price without VAT:26,94540 €
Unit Price with VAT:32,06503 €