
MV1N8170/TR | |
|---|---|
DigiKey Part Number | 150-MV1N8170/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MV1N8170/TR |
Description | TVS DIODE 53VWM 85.3VC A AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 85.3V Clamp 1.76A Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.76A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 53V | Package / Case A, Axial |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,53010 € | 3.153,01 € |
| Unit Price without VAT: | 31,53010 € |
|---|---|
| Unit Price with VAT: | 37,52082 € |

