
MV1N8152US | |
|---|---|
DigiKey Part Number | MV1N8152US-ND |
Manufacturer | |
Manufacturer Product Number | MV1N8152US |
Description | TVS DIODE 9VWM 15.6VC D5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 9.62A Ipp Tvs Diode Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.62A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 10.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,86150 € | 3.186,15 € |
| Unit Price without VAT: | 31,86150 € |
|---|---|
| Unit Price with VAT: | 37,91519 € |

