
MV-9300AE-6F-ENS25M0000000 | |
|---|---|
DigiKey Part Number | 150-MV-9300AE-6F-ENS25M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MV-9300AE-6F-ENS25M0000000 |
Description | MV-9300AE-6F-ENS25M0000000 |
Customer Reference | |
Detailed Description | 25 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |

